Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907813

DigiKey Part Number
2907813-ND
Manufacturer
Manufacturer Product Number
2907813
Description
ELECTRONIC HOUSING BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
2907813 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
0.886" W (22.50mm)
Color
Blue
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,84900 Kč338,49 Kč
Manufacturers Standard Package
Unit Price without VAT:33,84900 Kč
Unit Price with VAT:40,95729 Kč