
2706768 | |
|---|---|
DigiKey Part Number | 2706768-ND |
Manufacturer | |
Manufacturer Product Number | 2706768 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2706768 Models |
Category | Features Positions - 2, 10 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,15000 Kč | 1 379,15 Kč |
| Unit Price without VAT: | 1 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,77150 Kč |










