
2907156 | |
|---|---|
DigiKey Part Number | 277-2863-ND |
Manufacturer | |
Manufacturer Product Number | 2907156 |
Description | TERMINAL BLOCK FILLER PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2907156 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |












