
2906829 | |
|---|---|
DigiKey Part Number | 2906829-ND |
Manufacturer | |
Manufacturer Product Number | 2906829 |
Description | SPD 10VAC/15VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906829 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 10VAC, 15VDC | |
Voltage - Protection Level (VP) (2416) | 25 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, CSA, CSAus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,20000 Kč | 505,20 Kč |
| Unit Price without VAT: | 505,20000 Kč |
|---|---|
| Unit Price with VAT: | 611,29200 Kč |




