



3001925 | |
|---|---|
DigiKey Part Number | 277-3510-ND |
Manufacturer | |
Manufacturer Product Number | 3001925 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3001925 Models |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type Blade, C |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,13000 Kč | 457,13 Kč |
| Unit Price without VAT: | 457,13000 Kč |
|---|---|
| Unit Price with VAT: | 553,12730 Kč |











