
2906513 | |
|---|---|
DigiKey Part Number | 2906513-ND |
Manufacturer | |
Manufacturer Product Number | 2906513 |
Description | SIDE ELEMENT WITH FOOT TALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 4.937" L x 4.193" W (125.40mm x 106.50mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 73mm Wide Housing |
Series | Size / Dimension 4.937" L x 4.193" W (125.40mm x 106.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,08000 Kč | 595,08 Kč |
| Unit Price without VAT: | 595,08000 Kč |
|---|---|
| Unit Price with VAT: | 720,04680 Kč |





