2905348
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905348

DigiKey Part Number
277-17330-ND
Manufacturer
Manufacturer Product Number
2905348
Description
SPD TYPE 2 175VAC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2905348 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
175VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Level (VP) (2416)
1.3 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, cUR, cURus, EAC, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 216,28000 Kč6 216,28 Kč
Manufacturers Standard Package
Unit Price without VAT:6 216,28000 Kč
Unit Price with VAT:7 521,69880 Kč