G5RL-1A4-E-TV8-DCx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G5RL-1A4-E-TV8-DCx
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5RL-1A4-E-TV8 DC48

DigiKey Part Number
Z6082-ND
Manufacturer
Manufacturer Product Number
G5RL-1A4-E-TV8 DC48
Description
RELAY GEN PURPOSE SPST 16A 48V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-1A4-E-TV8 DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
4000VA, 384W
Coil Current
9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.36 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10083,85480 Kč8 385,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,85480 Kč
Unit Price with VAT:101,46431 Kč