

2905215 | |
|---|---|
DigiKey Part Number | 277-16831-ND |
Manufacturer | |
Manufacturer Product Number | 2905215 |
Description | SSR RELAY SPST-NO 10A 24-253V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A), Hybrid Module |
Datasheet | Datasheet |
EDA/CAD Models | 2905215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 V ~ 253 V | |
Load Current | 10 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EN, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 215,06000 Kč | 2 215,06 Kč |
| Unit Price without VAT: | 2 215,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 680,22260 Kč |










