



38.81.7.024.8240 | |
|---|---|
DigiKey Part Number | 2066-38.81.7.024.8240-ND |
Manufacturer | |
Manufacturer Product Number | 38.81.7.024.8240 |
Description | SSR RELAY SPST-NO 2A 12-275V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 38.81.7.024.8240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 2 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,79000 Kč | 849,79 Kč |
| 10 | 756,85200 Kč | 7 568,52 Kč |
| 30 | 716,08067 Kč | 21 482,42 Kč |
| 50 | 697,86020 Kč | 34 893,01 Kč |
| 100 | 673,86990 Kč | 67 386,99 Kč |
| 250 | 643,39132 Kč | 160 847,83 Kč |
| Unit Price without VAT: | 849,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,24590 Kč |




