2905151 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 177,06000 Kč
Datasheet
Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905151

DigiKey Part Number
2905151-ND
Manufacturer
Manufacturer Product Number
2905151
Description
MOTOR STARTER HYBRID REVERSING 3
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
0.6A
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-5°C ~ 60°C
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes