Motor Starter, Reversible 19.2 ~ 30VDC Supply 0.6A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905138

DigiKey Part Number
277-2905138-ND
Manufacturer
Manufacturer Product Number
2905138
Description
MOTOR STARTER HYBRID REVERSING 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 0.6A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2905138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
0.6A
Wattage - Load
2.5 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-5°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 983,38000 Kč4 983,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4 983,38000 Kč
Unit Price with VAT:6 029,88980 Kč