2903802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903802

DigiKey Part Number
2903802-ND
Manufacturer
Manufacturer Product Number
2903802
Description
INTERFACE MOD HDR DUAL 14POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male (2) 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male (2)
Control Side Cable Retainer
Latches
Positions / Poles
14
Features
Positions Stamped
Voltage - Rated
60VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
3.248" (82.50mm)
Width
2.839" (72.11mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 29
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 925,11000 Kč1 925,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 925,11000 Kč
Unit Price with VAT:2 329,38310 Kč