Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289078

DigiKey Part Number
277-4905-ND
Manufacturer
Manufacturer Product Number
2289078
Description
CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2289078 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
50, 50
Length
3.28' (1.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 855,38000 Kč1 855,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 855,38000 Kč
Unit Price with VAT:2 245,00980 Kč
Alternate Length
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 50
Unit Price: 2 027,15000 Kč
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: 2 155,02000 Kč
CABLE ASSEMBLY INTERFACE 8.2'
In-Stock: 0
Unit Price: 2 316,08000 Kč
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 8
Unit Price: 2 477,13000 Kč
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 1
Unit Price: 1 738,42000 Kč