
2903789 | |
|---|---|
DigiKey Part Number | 277-14861-ND |
Manufacturer | |
Manufacturer Product Number | 2903789 |
Description | INTERFACE MOD HDR 16POS 14-26AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903789 Models |
Category | Positions / Poles 16 |
Manufacturer Phoenix Contact | Voltage - Rated 60VAC/DC |
Series | Current Rating (Per Contact) 1 A |
Packaging Bag | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 1.846" (46.88mm) |
Process Side Connection Terminal Blocks - Spring Connection | Width 2.839" (72.11mm) |
Control Side Connection Rectangular, Male | Wire Gauge 14-26 AWG |
Control Side Cable Retainer Latches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,14000 Kč | 998,14 Kč |
| Unit Price without VAT: | 998,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,74940 Kč |






