
112453 | |
|---|---|
DigiKey Part Number | ACX2208-ND |
Manufacturer | |
Manufacturer Product Number | 112453 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 180,35800 Kč | 1 803,58 Kč |
| 25 | 169,04640 Kč | 4 226,16 Kč |
| 50 | 160,97520 Kč | 8 048,76 Kč |
| 100 | 153,29420 Kč | 15 329,42 Kč |
| 250 | 143,70024 Kč | 35 925,06 Kč |
| 500 | 136,84712 Kč | 68 423,56 Kč |
| 1 000 | 130,32247 Kč | 130 322,47 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |







