50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903785

DigiKey Part Number
2903785-ND
Manufacturer
Manufacturer Product Number
2903785
Description
INTERFACE MOD DSUB MALE 50POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903785 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Voltage - Rated
125VAC/DC
Series
Current Rating (Per Contact)
2 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
3.846" (97.70mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.984" (75.79mm)
Control Side Connection
D-Sub, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 644,91000 Kč2 644,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 644,91000 Kč
Unit Price with VAT:3 200,34110 Kč