25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903781

DigiKey Part Number
277-14856-ND
Manufacturer
Manufacturer Product Number
2903781
Description
INTERFACE MOD DSUB MALE 25POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
25
Manufacturer
Phoenix Contact
Voltage - Rated
125VAC/DC
Series
Current Rating (Per Contact)
2 A
Packaging
Bag
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
2.248" (57.10mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.984" (75.79mm)
Control Side Connection
D-Sub, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 470,49000 Kč1 470,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 470,49000 Kč
Unit Price with VAT:1 779,29290 Kč