


2903160 | |
|---|---|
DigiKey Part Number | 277-16365-ND |
Manufacturer | |
Manufacturer Product Number | 2903160 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V |
Datasheet | Datasheet |
EDA/CAD Models | 2903160 Models |
Category | Voltage - Output 1 48V |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93.3% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 6.30" L x 2.68" W x 5.12" H (160.0mm x 68.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CE, UL |
DC Voltage - Input (Max) 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 694,43000 Kč | 7 694,43 Kč |
| Unit Price without VAT: | 7 694,43000 Kč |
|---|---|
| Unit Price with VAT: | 9 310,26030 Kč |















