
2901537 | |
|---|---|
DigiKey Part Number | 277-11072-ND |
Manufacturer | |
Manufacturer Product Number | 2901537 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901537 Models |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency ATEX, CE, cUL, cULus, UL |
For Use With/Related Products RAD Series | Weight 0.485 lb (219.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 812,52000 Kč | 7 812,52 Kč |
| Unit Price without VAT: | 7 812,52000 Kč |
|---|---|
| Unit Price with VAT: | 9 453,14920 Kč |






