Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901535

DigiKey Part Number
277-11070-ND
Manufacturer
Manufacturer Product Number
2901535
Description
INPUT MODULE 4 DIGITAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2901535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
RAD Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP20
Approval Agency
ATEX, CE, cUL, cULus, UL
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 976,17000 Kč6 976,17 Kč
Manufacturers Standard Package
Unit Price without VAT:6 976,17000 Kč
Unit Price with VAT:8 441,16570 Kč