Cable Assembly 0.3 Meters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900751

DigiKey Part Number
2900751-ND
Manufacturer
Manufacturer Product Number
2900751
Description
LOOP BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.3 Meters
Datasheet
 Datasheet
EDA/CAD Models
2900751 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Assembly
For Use With/Related Products
CONTACTRON Series
Usage
Motor Starter
Specifications
0.3 Meters
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,36000 Kč1 076,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,36000 Kč
Unit Price with VAT:1 302,39560 Kč