
2896160 | |
|---|---|
DigiKey Part Number | 277-9394-ND |
Manufacturer | |
Manufacturer Product Number | 2896160 |
Description | COVER FOR INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 2.819" W (71.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 71.6 Housing System | |
Size / Dimension | 2.819" W (71.60mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 5 | 90,46000 Kč | 452,30 Kč |
| 10 | 84,55900 Kč | 845,59 Kč |
| 30 | 75,98467 Kč | 2 279,54 Kč |
| 50 | 72,29200 Kč | 3 614,60 Kč |
| 100 | 67,56950 Kč | 6 756,95 Kč |
| 250 | 61,79796 Kč | 15 449,49 Kč |
| 500 | 57,76004 Kč | 28 880,02 Kč |
| 1 000 | 56,44514 Kč | 56 445,14 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |




