Plastic, Polycarbonate Housing 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2896050

DigiKey Part Number
277-14761-ND
Manufacturer
Manufacturer Product Number
2896050
Description
UPPER PART FOR BC 71.6 HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2896050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Vented
For Use With/Related Products
BC 71.6 Housing System
Size / Dimension
3.531" L x 2.819" W x 2.449" H (89.70mm x 71.60mm x 62.20mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
5136,19400 Kč680,97 Kč
10127,31100 Kč1 273,11 Kč
30124,37100 Kč3 731,13 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč