Plastic, Polycarbonate Housing 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2896034

DigiKey Part Number
277-14760-ND
Manufacturer
Manufacturer Product Number
2896034
Description
UPPER PART INSTALLATION HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2896034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Vented
For Use With/Related Products
BC 35.6 Housing System
Size / Dimension
3.531" L x 1.402" W x 2.449" H (89.70mm x 35.60mm x 62.20mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
5120,40200 Kč602,01 Kč
10112,54900 Kč1 125,49 Kč
30101,11933 Kč3 033,58 Kč
5096,20860 Kč4 810,43 Kč
10089,92390 Kč8 992,39 Kč
25082,24160 Kč20 560,40 Kč
50077,81060 Kč38 905,30 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč