
2016504-1 | |
|---|---|
DigiKey Part Number | 17-2016504-1-ND |
Manufacturer | |
Manufacturer Product Number | 2016504-1 |
Description | SMA RIGHT ANGLE, PCB, RP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2016504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,92400 Kč | 939,24 Kč |
| 25 | 88,04040 Kč | 2 201,01 Kč |
| 50 | 83,83240 Kč | 4 191,62 Kč |
| 100 | 79,82810 Kč | 7 982,81 Kč |
| 300 | 73,87307 Kč | 22 161,92 Kč |
| 500 | 71,25924 Kč | 35 629,62 Kč |
| 1 000 | 67,86029 Kč | 67 860,29 Kč |
| 2 500 | 63,61680 Kč | 159 042,00 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











