


2891783 | |
|---|---|
DigiKey Part Number | 277-16786-ND |
Manufacturer | |
Manufacturer Product Number | 2891783 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,48000 Kč | 1 171,48 Kč |
| Unit Price without VAT: | 1 171,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,49080 Kč |






