


2891181 | |
|---|---|
DigiKey Part Number | 277-14759-ND |
Manufacturer | |
Manufacturer Product Number | 2891181 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 0.98' (300.0mm) |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |






