
2890946 | |
|---|---|
DigiKey Part Number | 2890946-ND |
Manufacturer | |
Manufacturer Product Number | 2890946 |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2890946 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 600 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 10 | 119,98300 Kč | 1 199,83 Kč |
| 25 | 93,25640 Kč | 2 331,41 Kč |
| 50 | 92,31140 Kč | 4 615,57 Kč |
| 1 000 | 90,28006 Kč | 90 280,06 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |





