
2869362 | |
|---|---|
DigiKey Part Number | 277-2878-ND |
Manufacturer | |
Manufacturer Product Number | 2869362 |
Description | 16POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.345" L x 0.886" W x 2.772" H (85.00mm x 22.50mm x 70.40mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2869362 Models |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.345" L x 0.886" W x 2.772" H (85.00mm x 22.50mm x 70.40mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| 10 | 182,11600 Kč | 1 821,16 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |



