
2882776 | |
|---|---|
DigiKey Part Number | 2882776-ND |
Manufacturer | |
Manufacturer Product Number | 2882776 |
Description | VARISTOR MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Rail, Channel Module |
Datasheet | Datasheet |
EDA/CAD Models | 2882776 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Energy | - | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Rail, Channel | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 663,52000 Kč | 15 663,52 Kč |
| Unit Price without VAT: | 15 663,52000 Kč |
|---|---|
| Unit Price with VAT: | 18 952,85920 Kč |











