Cable Assembly Coaxial N-Type to N-Type LMR 400 708.0" (18.0m) 59.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867380

DigiKey Part Number
277-2965-ND
Manufacturer
Manufacturer Product Number
2867380
Description
COAX CBL N-TYPE TO N-TYPE 59'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 708.0" (18.0m) 59.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
708.0" (18.0m) 59.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 955,74000 Kč4 955,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 955,74000 Kč
Unit Price with VAT:5 996,44540 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 98.4'
In-Stock: 0
Unit Price: 5 872,72000 Kč
COAX CBL N-TYPE TO N-TYPE 20'
In-Stock: 53
Unit Price: 2 508,63000 Kč
COAX CBL N-TYPE TO N-TYPE 78.7'
In-Stock: 5
Unit Price: 5 756,18000 Kč