2867238 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 5 756,18000 Kč
Datasheet
Cable Assembly Coaxial N-Type to N-Type PFP 400 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867238

DigiKey Part Number
277-2996-ND
Manufacturer
Manufacturer Product Number
2867238
Description
COAX CBL N-TYPE TO N-TYPE 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type PFP 400 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1181.1" (30.0m) 98.4'
Cable Type
PFP 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL N-TYPE TO N-TYPE 20'
In-Stock: 53
Unit Price: 2 508,63000 Kč
COAX CBL N-TYPE TO N-TYPE 59'
In-Stock: 1
Unit Price: 4 955,74000 Kč
COAX CBL N-TYPE TO N-TYPE 78.7'
In-Stock: 0
Unit Price: 5 756,18000 Kč