2866239 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 269
Unit Price: 7 823,01000 Kč
Datasheet
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866239

DigiKey Part Number
277-2134-ND
Manufacturer
Manufacturer Product Number
2866239
Description
UPS 24VDC 20A DIN RAIL
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
EDA/CAD Models
2866239 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
4.921" L x 2.598" W (125.00mm x 66.00mm)
Height
5.118" (130.00mm)
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes