Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907071

DigiKey Part Number
277-18041-ND
Manufacturer
Manufacturer Product Number
2907071
Description
QUINT UPS IQ 24VDC 20A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 480W 24V
Datasheet
 Datasheet
EDA/CAD Models
2907071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Power - Rated
480W
Series
Backup Time - Max Load
22 minutes
Packaging
Bulk
Voltage - Output
24V
Part Status
Active
Size / Dimension
4.921" L x 1.575" W (125.00mm x 40.00mm)
Type
Standby (No Regulation)
Height
5.118" (130.00mm)
Applications
Network, Single Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 823,01000 Kč7 823,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 823,01000 Kč
Unit Price with VAT:9 465,84210 Kč