4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2854555

DigiKey Part Number
2854555-ND
Manufacturer
Manufacturer Product Number
2854555
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Pitch
0.197" (5.00mm)
Series
Header Orientation
90°, Right Angle
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Mounting Type
Through Hole
Type
Header, Male Pins, Shrouded (2 Side)
Current - UL
16 A
Number of Positions
4
Voltage - UL
300 V
Positions Per Level
4
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50109,65580 Kč5 482,79 Kč
Manufacturers Standard Package
Unit Price without VAT:109,65580 Kč
Unit Price with VAT:132,68352 Kč