Connector Cover For Component Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2854173

DigiKey Part Number
2854173-ND
Manufacturer
Manufacturer Product Number
2854173
Description
CONN TERM BLK COVER 12POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover For Component Housings
Datasheet
 Datasheet
EDA/CAD Models
2854173 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
12
For Use With/Related Products
Component Housings
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5067,58000 Kč3 379,00 Kč
Manufacturers Standard Package
Unit Price without VAT:67,58000 Kč
Unit Price with VAT:81,77180 Kč