PT 2X2-xDC-ST Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2838228

DigiKey Part Number
277-7009-ND
Manufacturer
Manufacturer Product Number
2838228
Description
SPD 20VAC/28VDC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 20VAC, 28VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2838228 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
20VAC, 28VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
1 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Base Mount
Approval Agency
cUL, cULus, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 621
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 251,60000 Kč8 251,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8 251,60000 Kč
Unit Price with VAT:9 984,43600 Kč