
2821180 | |
|---|---|
DigiKey Part Number | 277-5114-ND |
Manufacturer | |
Manufacturer Product Number | 2821180 |
Description | JUMPER TERM BLK 50POS BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Category | Type Terminal Block, DIN Rail |
Manufacturer Phoenix Contact | Number of Positions 50 |
Series | Style Wire Bridge |
Packaging Bulk | For Use With/Related Products INTERFACE PR Series |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,94000 Kč | 1 681,94 Kč |
| Unit Price without VAT: | 1 681,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 035,14740 Kč |








