Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2820149

DigiKey Part Number
277-7331-ND
Manufacturer
Manufacturer Product Number
2820149
Description
RELAY SOCKET 4 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Phoenix Contact
Number of Positions
4
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
For Use With/Related Products
ST-REL, ST-OV, and ST-OE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1590,88000 Kč590,88 Kč
Manufacturers Standard Package
Unit Price without VAT:590,88000 Kč
Unit Price with VAT:714,96480 Kč