
2811446 | |
|---|---|
DigiKey Part Number | 277-9327-ND |
Manufacturer | |
Manufacturer Product Number | 2811446 |
Description | ISOLATED AMP DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2811446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±100mA, ±100V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 655,57000 Kč | 11 655,57 Kč |
| Unit Price without VAT: | 11 655,57000 Kč |
|---|---|
| Unit Price with VAT: | 14 103,23970 Kč |




