
2810780 | |
|---|---|
DigiKey Part Number | 277-4904-ND |
Manufacturer | |
Manufacturer Product Number | 2810780 |
Description | 3-WAY ISOLATING AMP 4-20MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2810780 Models |
Category | Output Type Current, Voltage |
Manufacturer Phoenix Contact | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 1500V (Test) |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Voltage | Operating Temperature -20°C ~ 65°C |
Input Range (Current, Voltage) ±3V (Configurable) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 229,69000 Kč | 6 229,69 Kč |
| Unit Price without VAT: | 6 229,69000 Kč |
|---|---|
| Unit Price with VAT: | 7 537,92490 Kč |










