
1-2198339-9 | |
|---|---|
DigiKey Part Number | 1-2198339-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2198339-9 |
Description | CONN ZSFP+ RCPT CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position zSFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2198339-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | zSFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 557,14000 Kč | 2 557,14 Kč |
| 18 | 2 085,54444 Kč | 37 539,80 Kč |
| 27 | 2 026,78926 Kč | 54 723,31 Kč |
| 54 | 1 930,17500 Kč | 104 229,45 Kč |
| 108 | 1 855,65157 Kč | 200 410,37 Kč |
| Unit Price without VAT: | 2 557,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 094,13940 Kč |











