CLIPLINE PLUG 2POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2802329

DigiKey Part Number
277-3514-ND
Manufacturer
Manufacturer Product Number
2802329
Description
CONN TERM BLK COMP PLUG GRY 2POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Component Plug For CLIPLINE UK Series
Datasheet
 Datasheet
EDA/CAD Models
2802329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Component Plug
Number of Positions
2
For Use With/Related Products
CLIPLINE UK Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,34000 Kč199,34 Kč
Unit Price without VAT:199,34000 Kč
Unit Price with VAT:241,20140 Kč