
2800763 | |
|---|---|
DigiKey Part Number | 2800763-ND |
Manufacturer | |
Manufacturer Product Number | 2800763 |
Description | SURGE PROTECTION IN ACC. WITH CL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2800763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | Ground | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 789,79000 Kč | 2 789,79 Kč |
| Unit Price without VAT: | 2 789,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 375,64590 Kč |





