2800723 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 3 270,98000 Kč
Datasheet
Surge Protector for Media Lines Only DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800723

DigiKey Part Number
277-14696-ND
Manufacturer
Manufacturer Product Number
2800723
Description
SURGE SUPPRESSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
International
Manufacturer
Phoenix Contact
Overload Protection
None
Series
AC Outlets
None
Packaging
Bulk
Housing Material
Plastic
Part Status
Active
Media Lines Protected
RJ45
Type
Surge Protector for Media Lines Only
Approval Agency
EAC, UL
Mounting Type
DIN Rail
Features
Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1348590000Weidmüller0281-3363-ND3 270,98000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 679,31000 Kč2 679,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 679,31000 Kč
Unit Price with VAT:3 241,96510 Kč