2770286 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 72,96080 Kč
Datasheet
4 Position Terminal Block Blue Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2770286

DigiKey Part Number
2770286-ND
Manufacturer
Manufacturer Product Number
2770286
Description
TERM BLK 4POS BLUE
Customer Reference
Detailed Description
4 Position Terminal Block Blue Plug Connection 5.1mm
Datasheet
 Datasheet
EDA/CAD Models
2770286 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.2-4mm²
Type
Plug Connection
Housing Color
Blue
Mounting Type
DIN Rail
Length
1.969" (50.01mm)
Number of Positions
4
Height (Max)
2.402" (61.00mm)
Number of Levels
2
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-2
Termination Style
Plug Receptacles, Screw
Stripping Length
8mm
Current - IEC
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3060364Phoenix Contact03060364-ND72,96080 KčMFR Recommended
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50138,66820 Kč6 933,41 Kč
Manufacturers Standard Package
Unit Price without VAT:138,66820 Kč
Unit Price with VAT:167,78852 Kč