


2764409 | |
|---|---|
DigiKey Part Number | 277-14674-ND |
Manufacturer | |
Manufacturer Product Number | 2764409 |
Description | HOUSING COVER-CONNECT ONE SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 16 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 2.953" L x 1.772" W x 0.689" H (75.00mm x 45.00mm x 17.50mm) | |
Color | Green | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 5 | 127,92000 Kč | 639,60 Kč |
| 10 | 119,58400 Kč | 1 195,84 Kč |
| 30 | 107,44667 Kč | 3 223,40 Kč |
| 50 | 102,22660 Kč | 5 111,33 Kč |
| 100 | 95,54720 Kč | 9 554,72 Kč |
| 250 | 87,38360 Kč | 21 845,90 Kč |
| 500 | 83,29654 Kč | 41 648,27 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |





