
2764140 | |
|---|---|
DigiKey Part Number | 277-9292-ND |
Manufacturer | |
Manufacturer Product Number | 2764140 |
Description | LOWER HOUSING W/SNAPON FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 16 | |
For Use With/Related Products | EG Housing System | |
Size / Dimension | 2.953" L x 1.772" W x 4.232" H (75.00mm x 45.00mm x 107.50mm) | |
Color | Green | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 5 | 252,48000 Kč | 1 262,40 Kč |
| 10 | 235,99700 Kč | 2 359,97 Kč |
| 30 | 212,04467 Kč | 6 361,34 Kč |
| 50 | 201,74460 Kč | 10 087,23 Kč |
| 100 | 188,56410 Kč | 18 856,41 Kč |
| 250 | 178,74504 Kč | 44 686,26 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |






