
2749550 | |
|---|---|
DigiKey Part Number | 277-7100-ND |
Manufacturer | |
Manufacturer Product Number | 2749550 |
Description | 9POS DSUB HOUSING W/HARDWARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 2749550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,45000 Kč | 610,45 Kč |
| Unit Price without VAT: | 610,45000 Kč |
|---|---|
| Unit Price with VAT: | 738,64450 Kč |










